Part Details for 8200901JX by Texas Instruments
Overview of 8200901JX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8200901JX
8200901JX CAD Models
8200901JX Part Data Attributes
|
8200901JX
Texas Instruments
Buy Now
|
Compare Parts:
8200901JX
Texas Instruments
8K X 8 OTPROM, 100 ns, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8200901JX
This table gives cross-reference parts and alternative options found for 8200901JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200901JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8200901JA | OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 8200901JX vs 8200901JA |
8200901JA | IC 8K X 8 OTPROM, 100 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | 8200901JX vs 8200901JA |
8200901LC | OTP ROM, 8KX8, 100ns, Bipolar, CDIP24 | QP Semiconductor | 8200901JX vs 8200901LC |
8200901LA | OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 8200901JX vs 8200901LA |
8200901JA | OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | 8200901JX vs 8200901JA |
8200901LX | 8K X 8 OTPROM, 100 ns, CDIP24 | Texas Instruments | 8200901JX vs 8200901LX |
8200901LC | IC 8K X 8 OTPROM, 100 ns, CDIP24, Programmable ROM | Texas Instruments | 8200901JX vs 8200901LC |
8200901LA | OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | 8200901JX vs 8200901LA |