Part Details for AM27C49-55PC by AMD
Overview of AM27C49-55PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM27C49-55PC
AM27C49-55PC CAD Models
AM27C49-55PC Part Data Attributes
|
AM27C49-55PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C49-55PC
AMD
OTP ROM, 8KX8, 55ns, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 32.004 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AM27C49-55PC
This table gives cross-reference parts and alternative options found for AM27C49-55PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C49-55PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S49DC | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27C49-55PC vs AM27S49DC |
AM27S49PCB-T | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27C49-55PC vs AM27S49PCB-T |
AT27HC641R-55PI | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AM27C49-55PC vs AT27HC641R-55PI |
AM27C49-55TPCB | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, PLASTIC, DIP-24 | AMD | AM27C49-55PC vs AM27C49-55TPCB |
5962-8200902JX | IC 8K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | AM27C49-55PC vs 5962-8200902JX |
CY7C264-55PC | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | AM27C49-55PC vs CY7C264-55PC |
5962-8200902JA | IC 8K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | AM27C49-55PC vs 5962-8200902JA |
TMS27PC49-55NL | 8KX8 OTPROM, 55ns, PDIP24 | Texas Instruments | AM27C49-55PC vs TMS27PC49-55NL |
AM27S49PC-T | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27C49-55PC vs AM27S49PC-T |
CY7C264-55DMB | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | AM27C49-55PC vs CY7C264-55DMB |