Part Details for 81RIA120 by International Rectifier
Overview of 81RIA120 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81RIA120
81RIA120 CAD Models
81RIA120 Part Data Attributes
|
81RIA120
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
81RIA120
International Rectifier
Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-209AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 81RIA120
This table gives cross-reference parts and alternative options found for 81RIA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81RIA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C120BE3 | Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | 81RIA120 vs 55C120BE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | Vishay Intertechnologies | 81RIA120 vs 80RIA120PBF |
N086RH12 | Silicon Controlled Rectifier, 133.45 A, 1200 V, SCR | IXYS UK Westcode | 81RIA120 vs N086RH12 |
2N4377E3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 81RIA120 vs 2N4377E3 |
70C100BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 81RIA120 vs 70C100BFE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN | Vishay Semiconductors | 81RIA120 vs 80RIA120PBF |
80RIA100PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC | International Rectifier | 81RIA120 vs 80RIA100PBF |
80RIA80 | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | International Rectifier | 81RIA120 vs 80RIA80 |
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 81RIA120 vs 2N1804 |
70C120BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 81RIA120 vs 70C120BFE3 |