Part Details for 8151LAM0511RXN0M by Fenghua (HK) Electronics Ltd
Overview of 8151LAM0511RXN0M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151LAM0511RXN0M
8151LAM0511RXN0M CAD Models
8151LAM0511RXN0M Part Data Attributes
|
8151LAM0511RXN0M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151LAM0511RXN0M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151LAM0511RXN0M
This table gives cross-reference parts and alternative options found for 8151LAM0511RXN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151LAM0511RXN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG150MEFCTZ5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8151LAM0511RXN0M vs 6.3YXG150MEFCTZ5X11 |
8151LAM0511RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LAM0511RXN0M vs 8151LAM0511RX05M |
ESH157M6R3AC3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 8151LAM0511RXN0M vs ESH157M6R3AC3JA |
8151LAM0511RXN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LAM0511RXN0M vs 8151LAM0511RXN4D |
6.3YXH150MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 8151LAM0511RXN0M vs 6.3YXH150MEFCT15X11 |
KST157M6R3S1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | 8151LAM0511RXN0M vs KST157M6R3S1A5C11K |
6.3YXH150MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 8151LAM0511RXN0M vs 6.3YXH150MCA5X11 |
8151LAM0511RX05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LAM0511RXN0M vs 8151LAM0511RX05A |
8151LAM0511RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LAM0511RXN0M vs 8151LAM0511RXN0P |
ESE157M6R3AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8151LAM0511RXN0M vs ESE157M6R3AC3JA |