Datasheets
ESH157M6R3AC3JA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED

Part Details for ESH157M6R3AC3JA by KEMET Corporation

Overview of ESH157M6R3AC3JA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESH157M6R3AC3JA

ESH157M6R3AC3JA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESH157M6R3AC3JA Part Data Attributes

ESH157M6R3AC3JA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESH157M6R3AC3JA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0095 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR, 14 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 120 mA
Surface Mount NO
Tan Delta 0.26
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for ESH157M6R3AC3JA

This table gives cross-reference parts and alternative options found for ESH157M6R3AC3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH157M6R3AC3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6.3YXG150MEFCTZ5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESH157M6R3AC3JA vs 6.3YXG150MEFCTZ5X11
8151LAM0511RX05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd ESH157M6R3AC3JA vs 8151LAM0511RX05M
8151LAM0511RXN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd ESH157M6R3AC3JA vs 8151LAM0511RXN4D
6.3YXH150MEFCT15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation ESH157M6R3AC3JA vs 6.3YXH150MEFCT15X11
8151LAM0511RXN0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd ESH157M6R3AC3JA vs 8151LAM0511RXN0M
KST157M6R3S1A5C11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, Teapo Electronic Corporation ESH157M6R3AC3JA vs KST157M6R3S1A5C11K
6.3YXH150MCA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation ESH157M6R3AC3JA vs 6.3YXH150MCA5X11
8151LAM0511RX05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd ESH157M6R3AC3JA vs 8151LAM0511RX05A
8151LAM0511RXN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd ESH157M6R3AC3JA vs 8151LAM0511RXN0P
ESE157M6R3AC3JA Aluminum Electrolytic Capacitor, KEMET Corporation ESH157M6R3AC3JA vs ESE157M6R3AC3JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESH157M6R3AC3JA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESH157M6R3AC3JA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESH157M6R3AC3JA would you like to use for your alert(s)?
  • Please alert me when ESH157M6R3AC3JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESH157M6R3AC3JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESH157M6R3AC3JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESH157M6R3AC3JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESH157M6R3AC3JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESH157M6R3AC3JA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: