Part Details for ESE157M6R3AC3JA by KEMET Corporation
Overview of ESE157M6R3AC3JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESE157M6R3AC3JA
ESE157M6R3AC3JA CAD Models
ESE157M6R3AC3JA Part Data Attributes
|
ESE157M6R3AC3JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE157M6R3AC3JA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0095 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESE157M6R3AC3JA
This table gives cross-reference parts and alternative options found for ESE157M6R3AC3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE157M6R3AC3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3YXG150MEFCTZ5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESE157M6R3AC3JA vs 6.3YXG150MEFCTZ5X11 |
ESY157M6R3AC3FA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | ESE157M6R3AC3JA vs ESY157M6R3AC3FA |
6.3YXH150M5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | ESE157M6R3AC3JA vs 6.3YXH150M5X11 |
UHE0J151MDD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | ESE157M6R3AC3JA vs UHE0J151MDD1CM |
8151LAM0511RX01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | ESE157M6R3AC3JA vs 8151LAM0511RX01F |
8151LAM0511RXN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | ESE157M6R3AC3JA vs 8151LAM0511RXN0P |
ESE157M6R3AC3KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ESE157M6R3AC3JA vs ESE157M6R3AC3KA |
8151LAM0511RXN4F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | ESE157M6R3AC3JA vs 8151LAM0511RXN4F |
ESW157M6R3AC3JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ESE157M6R3AC3JA vs ESW157M6R3AC3JA |
6.3ZLG150MCE5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ESE157M6R3AC3JA vs 6.3ZLG150MCE5X11 |