Part Details for 8121M2000183MX by Knowles Capacitors
Overview of 8121M2000183MX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121M2000183MX
8121M2000183MX CAD Models
8121M2000183MX Part Data Attributes
|
8121M2000183MX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121M2000183MX
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK; TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 8121M2000183MX
This table gives cross-reference parts and alternative options found for 8121M2000183MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M2000183MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30BY183MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | 8121M2000183MX vs VK30BY183MCR |
M22R183M2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8121M2000183MX vs M22R183M2-FTR |
C321C183M2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 8121M2000183MX vs C321C183M2R5CA |
VK20BY183MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | 8121M2000183MX vs VK20BY183MCR |
VK20BY183MC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | 8121M2000183MX vs VK20BY183MC |
VK30BY183MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | 8121M2000183MX vs VK30BY183MCCECC |
VK30BY183MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | 8121M2000183MX vs VK30BY183MCRCECC |
VK20BY183MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | 8121M2000183MX vs VK20BY183MCRCECC |
M20R183M2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8121M2000183MX vs M20R183M2-FTR |
VK30BY183MC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | 8121M2000183MX vs VK30BY183MC |