Filter Your Search
1 - 10 of 31 results
|
8121M2000183MXC01A97
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121M2000183MXAD7C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||
|
8121M2000183MXC32
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||
|
8121M2000183MXC30
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||
|
8121M2000183MXC31C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121M2000183MXC01C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121M2000183MXAD5C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||
|
8121M2000183MXAE3C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||
|
8121M2000183MXC32C42
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121M2000183MXC31A97
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 200 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 |