M20R183M2-FTR
Cornell Dubilier Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of M20R183M2-FTR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M20R183M2-FTR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M20R183M2-FTR by Cornell Dubilier Electronics Inc

M20R183M2-FTR
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. M20R183M2-FTR
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for M20R183M2-FTR

This table gives cross-reference parts and alternative options found for M20R183M2-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20R183M2-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK30BY183MCR CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M20R183M2-FTR vs VK30BY183MCR
M22R183M2-FTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc M20R183M2-FTR vs M22R183M2-FTR
C321C183M2R5CA CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation M20R183M2-FTR vs C321C183M2R5CA
VK20BY183MCR CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M20R183M2-FTR vs VK20BY183MCR
VK20BY183MC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M20R183M2-FTR vs VK20BY183MC
VK30BY183MCCECC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M20R183M2-FTR vs VK30BY183MCCECC
8121M2000183MX Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors M20R183M2-FTR vs 8121M2000183MX
VK30BY183MCRCECC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M20R183M2-FTR vs VK30BY183MCRCECC
VK20BY183MCRCECC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M20R183M2-FTR vs VK20BY183MCRCECC
VK30BY183MC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M20R183M2-FTR vs VK30BY183MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20R183M2-FTR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20R183M2-FTR by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M20R183M2-FTR would you like to use for your alert(s)?
  • Please alert me when M20R183M2-FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20R183M2-FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20R183M2-FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20R183M2-FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20R183M2-FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20R183M2-FTR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: