Part Details for 8121LCMAA11LEN911F by Fenghua (HK) Electronics Ltd
Overview of 8121LCMAA11LEN911F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121LCMAA11LEN911F
8121LCMAA11LEN911F CAD Models
8121LCMAA11LEN911F Part Data Attributes
|
8121LCMAA11LEN911F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8121LCMAA11LEN911F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8121LCMAA11LEN911F
This table gives cross-reference parts and alternative options found for 8121LCMAA11LEN911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121LCMAA11LEN911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYRE1C127B11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | 8121LCMAA11LEN911F vs TYRE1C127B11ML |
RZF121M1CFC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | 8121LCMAA11LEN911F vs RZF121M1CFC-0611 |
NRSZ121M16V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 8121LCMAA11LEN911F vs NRSZ121M16V6.3X11SP7.5LLF |
B41043A4127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | 8121LCMAA11LEN911F vs B41043A4127M002 |
NRSX121M16V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 8121LCMAA11LEN911F vs NRSX121M16V6.3X11TBNF |
8121LCMAA11LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 8121LCMAA11LEN911F vs 8121LCMAA11LEN3110 |
8121LCMAA11LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LCMAA11LEN911F vs 8121LCMAA11LMN7A |
UPF1C121MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 8121LCMAA11LEN911F vs UPF1C121MEH |
2121LCMAA11LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 8121LCMAA11LEN911F vs 2121LCMAA11LEN711C |
NRSZ121M16V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 8121LCMAA11LEN911F vs NRSZ121M16V6.3X11F3F |