Part Details for 8101LAMAA07SS07J by Fenghua (HK) Electronics Ltd
Overview of 8101LAMAA07SS07J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LAMAA07SS07J
8101LAMAA07SS07J CAD Models
8101LAMAA07SS07J Part Data Attributes
|
8101LAMAA07SS07J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LAMAA07SS07J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LAMAA07SS07J
This table gives cross-reference parts and alternative options found for 8101LAMAA07SS07J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LAMAA07SS07J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LAMAA07SSN211R | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 2101LAMAA07SSN211R |
1101LAMAA07SSN711F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 1101LAMAA07SSN711F |
8101LAMAA07SSN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 8101LAMAA07SSN5C |
SJ006M0100A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 8101LAMAA07SS07J vs SJ006M0100A5F-0607 |
2101LAMAA07SSN211A | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 2101LAMAA07SSN211A |
USV0J101MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8101LAMAA07SS07J vs USV0J101MFD1CC |
8101LAMAA07SSN211C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 8101LAMAA07SSN211C |
1101LAMAA07SSN911R | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 1101LAMAA07SSN911R |
1101LAMAA07SSN111B | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA07SS07J vs 1101LAMAA07SSN111B |
B41022A2107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 8101LAMAA07SS07J vs B41022A2107M002 |