Part Details for 2101LAMAA07SSN211R by Fenghua (HK) Electronics Ltd
Overview of 2101LAMAA07SSN211R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2101LAMAA07SSN211R
2101LAMAA07SSN211R CAD Models
2101LAMAA07SSN211R Part Data Attributes
|
2101LAMAA07SSN211R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101LAMAA07SSN211R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 77 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 2101LAMAA07SSN211R
This table gives cross-reference parts and alternative options found for 2101LAMAA07SSN211R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LAMAA07SSN211R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAMAA07SSN711F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 1101LAMAA07SSN711F |
8101LAMAA07SS07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 8101LAMAA07SS07J |
8101LAMAA07SSN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 8101LAMAA07SSN5C |
SJ006M0100A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 2101LAMAA07SSN211R vs SJ006M0100A5F-0607 |
2101LAMAA07SSN211A | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 2101LAMAA07SSN211A |
USV0J101MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 2101LAMAA07SSN211R vs USV0J101MFD1CC |
8101LAMAA07SSN211C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 8101LAMAA07SSN211C |
1101LAMAA07SSN911R | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 1101LAMAA07SSN911R |
1101LAMAA07SSN111B | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAMAA07SSN211R vs 1101LAMAA07SSN111B |
B41022A2107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 2101LAMAA07SSN211R vs B41022A2107M002 |