8101LAMAA07SS07J vs 2101LAMAA07SSN211A feature comparison

8101LAMAA07SS07J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2101LAMAA07SSN211A Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method Tape
Ripple Current 77 mA

Compare 8101LAMAA07SS07J with alternatives

Compare 2101LAMAA07SSN211A with alternatives