Part Details for 8100MBM1016RT010 by Fenghua (HK) Electronics Ltd
Overview of 8100MBM1016RT010 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MBM1016RT010
8100MBM1016RT010 CAD Models
8100MBM1016RT010 Part Data Attributes
|
8100MBM1016RT010
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MBM1016RT010
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Part No-221MBM1630 On Special Order Only | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100MBM1016RT010
This table gives cross-reference parts and alternative options found for 8100MBM1016RT010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MBM1016RT010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MBM1016RAN011C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 8100MBM1016RAN011C |
160BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 8100MBM1016RT010 vs 160BXC10MEFCKC10X16 |
8100MBM1016LM00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 8100MBM1016LM00C |
1100MBM1016RAN911C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 1100MBM1016RAN911C |
1100MBM1016LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 1100MBM1016LEN911C |
NRB-XS100M160V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 8100MBM1016RT010 vs NRB-XS100M160V10X16F1F |
2100MBM1016RTN311B | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 2100MBM1016RTN311B |
2100MBM1016RYN711M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 2100MBM1016RYN711M |
1100MBM1016RTN211B | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 1100MBM1016RTN211B |
8100MBM1016RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MBM1016RT010 vs 8100MBM1016RTN10 |