Part Details for 8100MBM1016RTN10 by Fenghua (HK) Electronics Ltd
Overview of 8100MBM1016RTN10 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MBM1016RTN10
8100MBM1016RTN10 CAD Models
8100MBM1016RTN10 Part Data Attributes
|
8100MBM1016RTN10
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MBM1016RTN10
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Part No-221MBM1630 On Special Order Only | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100MBM1016RTN10
This table gives cross-reference parts and alternative options found for 8100MBM1016RTN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MBM1016RTN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MBM1016RYN411M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 1100MBM1016RYN411M |
8100MBM1016RYN0110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 8100MBM1016RYN0110 |
160BXC10MEFC10X16 | CAP ALUM 10UF 20% 160V RADIAL | Rubycon Corporation | 8100MBM1016RTN10 vs 160BXC10MEFC10X16 |
860240975001 | WCAP-AT1H Aluminum Electrolytic Capacitors | Wurth Elektronik | 8100MBM1016RTN10 vs 860240975001 |
UCA2C100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 8100MBM1016RTN10 vs UCA2C100MPD |
2100MBM1016RTN9110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 2100MBM1016RTN9110 |
8100MBM1016RTN311P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 8100MBM1016RTN311P |
8100MBM1016LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 8100MBM1016LEN511C |
2100MBM1016RAN2110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 2100MBM1016RAN2110 |
1100MBM1016RTN011P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MBM1016RTN10 vs 1100MBM1016RTN011P |