Part Details for NRB-XS100M160V10X16F1F by NIC Components Corp
Overview of NRB-XS100M160V10X16F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XS100M160V10X16F1F
NRB-XS100M160V10X16F1F CAD Models
NRB-XS100M160V10X16F1F Part Data Attributes
|
NRB-XS100M160V10X16F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS100M160V10X16F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24900 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS100M160V10X16F1F
This table gives cross-reference parts and alternative options found for NRB-XS100M160V10X16F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS100M160V10X16F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MBM1016RYN411M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 1100MBM1016RYN411M |
8100MBM1016RYN0110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 8100MBM1016RYN0110 |
160BXC10MEFC10X16 | CAP ALUM 10UF 20% 160V RADIAL | Rubycon Corporation | NRB-XS100M160V10X16F1F vs 160BXC10MEFC10X16 |
860240975001 | WCAP-AT1H Aluminum Electrolytic Capacitors | Wurth Elektronik | NRB-XS100M160V10X16F1F vs 860240975001 |
UCA2C100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRB-XS100M160V10X16F1F vs UCA2C100MPD |
2100MBM1016RTN9110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 2100MBM1016RTN9110 |
8100MBM1016RTN311P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 8100MBM1016RTN311P |
8100MBM1016LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 8100MBM1016LEN511C |
2100MBM1016RAN2110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 2100MBM1016RAN2110 |
1100MBM1016RTN011P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRB-XS100M160V10X16F1F vs 1100MBM1016RTN011P |