Part Details for 80386DXRP-16 by Maxwell Technologies
Overview of 80386DXRP-16 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 80386DXRP-16
80386DXRP-16 CAD Models
80386DXRP-16 Part Data Attributes:
|
80386DXRP-16
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
80386DXRP-16
Maxwell Technologies
Microprocessor, 32-Bit, 16MHz, CMOS, CQFP164, RAD-PAK, QFP-164
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F164 | |
Length | 29.21 mm | |
Low Power Mode | NO | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7084 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 80386DXRP-16
This table gives cross-reference parts and alternative options found for 80386DXRP-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80386DXRP-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80386DXRPQE16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Data Device Corporation | 80386DXRP-16 vs 80386DXRPQE16 |
80386DXRPQB16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Data Device Corporation | 80386DXRP-16 vs 80386DXRPQB16 |
80386DXRPQB16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Maxwell Technologies | 80386DXRP-16 vs 80386DXRPQB16 |