Filter Your Search
1 - 2 of 2 results
|
80386DXRP-16
Data Device Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 32 | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F164 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.7084 mm | 29.21 mm | 29.21 mm | DATA DEVICE CORP | RAD-PAK, QFP-164 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
80386DXRP-16
Maxwell Technologies
|
Check for Price | Transferred | 32 | 16 MHz | 32 | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F164 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.7084 mm | 29.21 mm | 29.21 mm | MAXWELL TECHNOLOGIES INC | GQFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 164 |