Part Details for 80386DXRPQB16 by Data Device Corporation
Overview of 80386DXRPQB16 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 80386DXRPQB16
80386DXRPQB16 CAD Models
80386DXRPQB16 Part Data Attributes
|
80386DXRPQB16
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
80386DXRPQB16
Data Device Corporation
Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | GQFF, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQFP-F164 | |
Length | 29.21 mm | |
Low Power Mode | NO | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Seated Height-Max | 3.7084 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 80386DXRPQB16
This table gives cross-reference parts and alternative options found for 80386DXRPQB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80386DXRPQB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80386DXRPQE16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Maxwell Technologies | 80386DXRPQB16 vs 80386DXRPQE16 |
80386DXRPQS16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Data Device Corporation | 80386DXRPQB16 vs 80386DXRPQS16 |