Part Details for 8001210JX by AMD
Overview of 8001210JX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 8001210JX
8001210JX CAD Models
8001210JX Part Data Attributes
|
8001210JX
AMD
Buy Now
|
Compare Parts:
8001210JX
AMD
UVPROM, 4KX8, 300ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8001210JX
This table gives cross-reference parts and alternative options found for 8001210JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001210JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2732B-300DC | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001210JX vs AM2732B-300DC |
AM2732B-300DI | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001210JX vs AM2732B-300DI |
NTE2532 | UVPROM, 4KX8, 300ns, NMOS, DIP-24 | NTE Electronics Inc | 8001210JX vs NTE2532 |
AM2732B-300/BJA | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001210JX vs AM2732B-300/BJA |
M2732A-3F6 | 4KX8 UVPROM, 300ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | 8001210JX vs M2732A-3F6 |
AM2732B-305DI | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001210JX vs AM2732B-305DI |
M2732A-3F1 | 4KX8 UVPROM, 300ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | 8001210JX vs M2732A-3F1 |
AM2732B-305DC | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001210JX vs AM2732B-305DC |