Part Details for 8001203JX by Rochester Electronics LLC
Overview of 8001203JX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 8001203JX
8001203JX CAD Models
8001203JX Part Data Attributes
|
8001203JX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
8001203JX
Rochester Electronics LLC
UVPROM, 4KX8, 250ns, NMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8001203JX
This table gives cross-reference parts and alternative options found for 8001203JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001203JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C32BQE250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | 8001203JX vs NMC27C32BQE250 |
QD2732A | UVPROM, 4KX8, 250ns, NMOS, CDIP24, CERDIP-24 | Intel Corporation | 8001203JX vs QD2732A |
AM2732B-250DI | UVPROM, 4KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001203JX vs AM2732B-250DI |
AM2732B-250/BJA | UVPROM, 4KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001203JX vs AM2732B-250/BJA |
8001203JX | UVPROM, 4KX8, 250ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | AMD | 8001203JX vs 8001203JX |
8001209JX | UVPROM, 4KX8, 250ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | AMD | 8001203JX vs 8001209JX |
HN482732AG-25 | 4KX8 UVPROM, 250ns, PDIP24, DIP-24 | Renesas Electronics Corporation | 8001203JX vs HN482732AG-25 |
NMC27C32BQ250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | 8001203JX vs NMC27C32BQ250 |
M2732AF6 | 4KX8 UVPROM, 250ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | 8001203JX vs M2732AF6 |
TMS2732A-25JL | 4KX8 UVPROM, 250ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | 8001203JX vs TMS2732A-25JL |