Part Details for 800-1030-0331-504 by Dialight
Overview of 800-1030-0331-504 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-1030-0331-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F988
|
Newark | Lamp, Indicator, Incandescent, T-1 3/4, Red, Lamp Base Type:Midget Flange, Mounting Hole Dia:11.9Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:Red Rohs Compliant: No |Dialight 800-1030-0331-504 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3200 / $52.3400 | Buy Now |
DISTI #
645-800-10300331-504
|
Mouser Electronics | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND RoHS: Not Compliant | 4 |
|
$51.3000 / $63.5500 | Buy Now |
DISTI #
70081580
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.469" Press-To-Test Red Relampable | Dialight 800-1030-0331-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3900 / $56.9500 | RFQ |
|
Future Electronics | 800 Series 5mm red 15/32" Mounting Hole Flat Lens Press to Test Indicator RoHS: Non Compliant pbFree: No Min Qty: 16 Package Multiple: 1 Container: Bag | 0Bag |
|
$50.8700 / $53.4100 | Buy Now |
|
Onlinecomponents.com | Cap for LED |
30 In Stock 48 On Order |
|
$52.0700 / $97.3500 | Buy Now |
DISTI #
800-1030-0331-504
|
TTI | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$49.4700 / $52.0400 | Buy Now |
DISTI #
1191020
|
element14 Asia-Pacific | LAMP, INDICATOR, INCANDESCENT, T-1 3/4, RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$58.4013 / $63.4516 | Buy Now |
DISTI #
1191020
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$42.3595 / $57.9922 | Buy Now |
|
Master Electronics | Cap for LED |
30 In Stock 48 On Order |
|
$52.0700 / $97.3500 | Buy Now |
Part Details for 800-1030-0331-504
800-1030-0331-504 CAD Models
800-1030-0331-504 Part Data Attributes:
|
800-1030-0331-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
800-1030-0331-504
Dialight
Single Color LED, Red, T-1 3/4,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 800-1030-0331-504
This table gives cross-reference parts and alternative options found for 800-1030-0331-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-1030-0331-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-B5174-A | Single Color LED, Bright Red, T-1 3/4, 5mm | American Bright Optoelectronics | 800-1030-0331-504 vs BB-B5174-A |
CSL-870H1DT | Single Color LED, Bright Red, 5.1mm | IBS Electronics Inc | 800-1030-0331-504 vs CSL-870H1DT |
LN273RPX-(TX2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 800-1030-0331-504 vs LN273RPX-(TX2) |
BB-B6174-A | Single Color LED, Super Red, T-1 3/4, 5mm | American Bright Optoelectronics | 800-1030-0331-504 vs BB-B6174-A |
MR37509.MP10 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 800-1030-0331-504 vs MR37509.MP10 |
85122-R01 | Single Color LED, Red, | Oxley Group Ltd | 800-1030-0331-504 vs 85122-R01 |
CSL-560R1DT | Single Color LED, Red, 4.8mm | IBS Electronics Inc | 800-1030-0331-504 vs CSL-560R1DT |
LN273RPX-(TA) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 800-1030-0331-504 vs LN273RPX-(TA) |
CSL-U562U4T | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | 800-1030-0331-504 vs CSL-U562U4T |
BF321R3K-28V-AC | Single Color LED, Super Red, | LEDtronics Inc | 800-1030-0331-504 vs BF321R3K-28V-AC |