Part Details for CSL-870H1DT by IBS Electronics Inc
Overview of CSL-870H1DT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSL-870H1DT
CSL-870H1DT CAD Models
CSL-870H1DT Part Data Attributes
|
CSL-870H1DT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-870H1DT
IBS Electronics Inc
Single Color LED, Bright Red, 5.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 5.1 mm |
Alternate Parts for CSL-870H1DT
This table gives cross-reference parts and alternative options found for CSL-870H1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-870H1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1302101 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | CSL-870H1DT vs HLMP-1302101 |
ELED/1750/DMC/28 | Single Color LED, High Efficiency Red, 6.35mm, | Oxley Group Ltd | CSL-870H1DT vs ELED/1750/DMC/28 |
CSL-U300U4S | Single Color LED, Super Bright Red, 3mm | IBS Electronics Inc | CSL-870H1DT vs CSL-U300U4S |
79-7002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | CSL-870H1DT vs 79-7002 |
59-5002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | CSL-870H1DT vs 59-5002 |
LN21RPH-(TA2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | CSL-870H1DT vs LN21RPH-(TA2) |
CSL-H360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | CSL-870H1DT vs CSL-H360H1GT |
F203R6-28V-AC | Single Color LED, High Efficiency Red, | LEDtronics Inc | CSL-870H1DT vs F203R6-28V-AC |
LN25RPC | Single Color LED, Red, 3.5mm | Panasonic Electronic Components | CSL-870H1DT vs LN25RPC |
514-105-55-15 | Single Color LED, Red, T-4, 10mm, | MARL International Limited | CSL-870H1DT vs 514-105-55-15 |