Part Details for 85122-R01 by Oxley Group Ltd
Overview of 85122-R01 by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85122-R01
85122-R01 CAD Models
85122-R01 Part Data Attributes
|
85122-R01
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
85122-R01
Oxley Group Ltd
Single Color LED, Red,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 85122-R01
This table gives cross-reference parts and alternative options found for 85122-R01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85122-R01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1302101 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | 85122-R01 vs HLMP-1302101 |
ELED/1750/DMC/28 | Single Color LED, High Efficiency Red, 6.35mm, | Oxley Group Ltd | 85122-R01 vs ELED/1750/DMC/28 |
CSL-U300U4S | Single Color LED, Super Bright Red, 3mm | IBS Electronics Inc | 85122-R01 vs CSL-U300U4S |
79-7002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | 85122-R01 vs 79-7002 |
59-5002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | 85122-R01 vs 59-5002 |
LN21RPH-(TA2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 85122-R01 vs LN21RPH-(TA2) |
CSL-H360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | 85122-R01 vs CSL-H360H1GT |
F203R6-28V-AC | Single Color LED, High Efficiency Red, | LEDtronics Inc | 85122-R01 vs F203R6-28V-AC |
LN25RPC | Single Color LED, Red, 3.5mm | Panasonic Electronic Components | 85122-R01 vs LN25RPC |
514-105-55-15 | Single Color LED, Red, T-4, 10mm, | MARL International Limited | 85122-R01 vs 514-105-55-15 |