Part Details for 790D476X0040D2G by Vishay Sprague
Overview of 790D476X0040D2G by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 790D476X0040D2G
790D476X0040D2G CAD Models
790D476X0040D2G Part Data Attributes
|
790D476X0040D2G
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
790D476X0040D2G
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0188 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 12.3 mm |
Alternate Parts for 790D476X0040D2G
This table gives cross-reference parts and alternative options found for 790D476X0040D2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D476X0040D2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340E476M040AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 47uF, 4848, | KEMET Corporation | 790D476X0040D2G vs T340E476M040AT7301 |
790D476X0040D2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D476X0040D2G vs 790D476X0040D2BE3 |
TS27D476M040F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | 790D476X0040D2G vs TS27D476M040F |
T340E476M040AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4848, RADIAL LEADED | KEMET Corporation | 790D476X0040D2G vs T340E476M040AS |
790D476X0040D2XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D476X0040D2G vs 790D476X0040D2XE3 |
790D476X0040D2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 790D476X0040D2G vs 790D476X0040D2B |