790D476X0040D2G vs 790D476X0040D2XE3 feature comparison

790D476X0040D2G Vishay Sprague

Buy Now Datasheet

790D476X0040D2XE3 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.5 mm 10.5 mm
JESD-609 Code e0
Leakage Current 0.0188 mA 0.0188 mA
Length 12.3 mm 12.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10.16 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 12.3 mm 12.3 mm
Base Number Matches 1 1

Compare 790D476X0040D2G with alternatives

Compare 790D476X0040D2XE3 with alternatives