-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 47uF, 4848,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T340E476M040AT7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3983 | Buy Now |
DISTI #
80-T340E476M040AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 40volts 47uF 20% RoHS: Compliant | 0 |
|
$22.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340E476M040AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340E476M040AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 47uF, 4848,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 12.3 mm |
This table gives cross-reference parts and alternative options found for T340E476M040AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340E476M040AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D476X0040D2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340E476M040AT7301 vs 790D476X0040D2BE3 |
TS27D476M040F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T340E476M040AT7301 vs TS27D476M040F |
T340E476M040AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4848, RADIAL LEADED | KEMET Corporation | T340E476M040AT7301 vs T340E476M040AS |
790D476X0040D2XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340E476M040AT7301 vs 790D476X0040D2XE3 |
790D476X0040D2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T340E476M040AT7301 vs 790D476X0040D2B |
790D476X0040D2G | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T340E476M040AT7301 vs 790D476X0040D2G |