78B05T
Grayhill Inc
Description: Slide Dip Switch, 5 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 78B05T by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 78B05T by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14N1018
Newark Asm, sp/St 5Sld B, lf |Grayhill 78B05T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6300
$2.6300 Buy Now
DISTI # 82AC1966
Newark Asm, sp/St 5Sld B, lf Rohs Compliant: Yes |Grayhill 78B05T RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $1.9400
  • 25 $1.8900
$1.8900 / $1.9400 Buy Now
DISTI # 36K2516
Newark Switch, Dip, 5 Pos, Spst, Raised Slide, No. Of Circuits:5Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78B05T RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $3.5900
  • 25 $3.1400
  • 50 $2.7700
  • 100 $2.6400
  • 250 $2.5200
  • 500 $2.3300
  • 1,000 $2.2300
$2.2300 / $3.5900 Buy Now
DISTI # GH7187-ND
DigiKey SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube 5079
In Stock
  • 1 $3.7800
  • 18 $3.6239
  • 36 $3.3089
  • 108 $2.8676
  • 252 $2.5997
  • 504 $2.4107
  • 1,008 $2.2374
  • 2,502 $2.0325
  • 5,004 $1.9500
$1.9500 / $3.7800 Buy Now
DISTI # 78B05T
Avnet Americas Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B05T) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 18 $2.2318
  • 36 $2.1840
  • 72 $2.1216
  • 108 $2.0748
  • 144 $1.9968
  • 180 $1.9500
  • 1,800 $1.2688
$1.2688 / $2.2318 Buy Now
DISTI # 706-78B05T
Mouser Electronics DIP Switches / SIP Switches ASM,SP/ST 5SLD B,LF RoHS: Compliant 517
  • 1 $2.8600
  • 10 $2.8400
  • 18 $2.5400
  • 108 $2.3300
  • 252 $2.2100
  • 504 $2.0300
  • 2,502 $2.0100
$2.0100 / $2.8600 Buy Now
DISTI # 70216692
RS Switch, DIP, SPST, 5pos, Raised slide, 150mA 30VDC, PCB mnt | Grayhill 78B05T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $2.7600
  • 5 $2.5400
  • 10 $2.4300
  • 20 $2.2100
  • 100 $2.0700
$2.0700 / $2.7600 RFQ
Future Electronics 78 Series 5 Position SPST Raised Slide Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks Container: Tube 0
Tube
  • 18 $2.3400
  • 54 $2.2700
  • 90 $2.2400
  • 180 $2.1900
  • 360 $2.1200
$2.1200 / $2.3400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 0
  • 25 $2.7800
$2.7800 Buy Now
Onlinecomponents.com Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 0
  • 18 $3.0720
  • 108 $2.4810
  • 252 $2.3670
  • 504 $2.2620
  • 1,008 $1.4440
  • 2,502 $1.1380
  • 5,004 $0.7290
  • 7,506 $0.7180
$0.7180 / $3.0720 Buy Now
DISTI # 000000000001491275
Sager DIP Switches / SIP Switches ASM,SP/ST 5SLD B,LF Min Qty: 18 100
  • 18 $2.6000
  • 162 $2.4400
  • 648 $2.3600
  • 1,926 $1.5500
  • 9,252 $0.7714
$0.7714 / $2.6000 Buy Now
DISTI # 78B05T
Avnet Abacus Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 78B05T) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 78B05T by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78B05T by Grayhill Inc

78B05T
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Grayhill
Body Breadth
9.65 mm
Body Height
6.73 mm
Body Length or Diameter
14.7 mm
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
.15A@30VDC
Contact Voltage(DC)-Max
30 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
MATTE TIN OVER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. 78B05T
    Grayhill Inc
    Slide Dip Switch, 5 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for 78B05T

This table gives cross-reference parts and alternative options found for 78B05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7-1437586-0 SLIDE DIP SWITCH- TE Connectivity 78B05T vs 7-1437586-0
208-5LPST Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 78B05T vs 208-5LPST
206-5LPST Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 78B05T vs 206-5LPST
76RSB05S Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight Grayhill Inc 78B05T vs 76RSB05S
5-435166-0 SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity 78B05T vs 5-435166-0
1-1437586-7 SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT TE Connectivity 78B05T vs 1-1437586-7
435626-2 Slide Dip Switch, 5 Switches, SPST, Latched, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle TE Connectivity 78B05T vs 435626-2
205-5 Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 78B05T vs 205-5

Related Parts for 78B05T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78B05T by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78B05T by Grayhill Inc

Select Manufacturer
Which Manufacturer of 78B05T would you like to use for your alert(s)?
  • Please alert me when 78B05T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78B05T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78B05T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78B05T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78B05T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78B05T by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: