78B05T vs 208-5LPST feature comparison

78B05T Grayhill Inc

Buy Now Datasheet

208-5LPST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 18 Weeks 4 Weeks
Samacsys Manufacturer Grayhill
Body Breadth 9.65 mm 9.78 mm
Body Height 6.73 mm 7.6 mm
Body Length or Diameter 14.7 mm 14.88 mm
Contact Current(DC)-Max 0.15 A 0.05 A
Contact (DC) Max Rating R Load .15A@30VDC .05A@24VDC
Contact Voltage(DC)-Max 30 V 24 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TUBE ANTI-STATIC TUBE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Additional Feature LOW PROFILE
Sealing EPOXY TERMINAL SEALED; TOP TAPE SEALED

Compare 78B05T with alternatives

Compare 208-5LPST with alternatives