Part Details for 208-5LPST by CTS Corporation
Overview of 208-5LPST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-5LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208-5LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1015 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5993 | Buy Now |
DISTI #
208-5LPST
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-5LPST) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4306 / $0.5481 | Buy Now |
DISTI #
774-2085LPST
|
Mouser Electronics | DIP Switches / SIP Switches 5 switch sections SPST RoHS: Compliant | 0 |
|
$0.4970 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 35 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.4190 / $0.6981 | Buy Now |
DISTI #
208-5LPST
|
Avnet Abacus | (Alt: 208-5LPST) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 208-5LPST
208-5LPST CAD Models
208-5LPST Part Data Attributes
|
208-5LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-5LPST
CTS Corporation
Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 14.88 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 208-5LPST
This table gives cross-reference parts and alternative options found for 208-5LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-5LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5435640-5 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 208-5LPST vs 5-5435640-5 |
435626-2 | Slide Dip Switch, 5 Switches, SPST, Latched, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 208-5LPST vs 435626-2 |
7-1437586-0 | SLIDE DIP SWITCH- | TE Connectivity | 208-5LPST vs 7-1437586-0 |
78B05S | Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 208-5LPST vs 78B05S |
205-5ST | Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-5LPST vs 205-5ST |
1-1437586-5 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-5LPST vs 1-1437586-5 |
5-435166-0 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 208-5LPST vs 5-435166-0 |
205-5 | Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-5LPST vs 205-5 |
76RSB05S | Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 208-5LPST vs 76RSB05S |
1-1437586-7 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | TE Connectivity | 208-5LPST vs 1-1437586-7 |