Part Details for 768141330GSP by CTS Corporation
Overview of 768141330GSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 768141330GSP
768141330GSP CAD Models
768141330GSP Part Data Attributes
|
768141330GSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768141330GSP
CTS Corporation
RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | 768 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 768(BUSSED) | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768141330GSP
This table gives cross-reference parts and alternative options found for 768141330GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768141330GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768141330G | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 768141330GSP vs 768141330G |
768141330GPTR | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 768141330GSP vs 768141330GPTR |
768141330GTR7 | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 768141330GSP vs 768141330GTR7 |
768141330GPTR7 | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 768141330GSP vs 768141330GPTR7 |
768141330GTR13 | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 768141330GSP vs 768141330GTR13 |
768141330GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 768141330GSP vs 768141330GTR |
768141330GPTR13 | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 768141330GSP vs 768141330GPTR13 |
768141330GP | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 768141330GSP vs 768141330GP |