Part Details for 768141330GP by CTS Corporation
Overview of 768141330GP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768141330GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768141330GP-ND
|
DigiKey | RES ARRAY 13 RES 33 OHM 14SOIC Min Qty: 1008 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1550 | Buy Now |
DISTI #
768141330GP
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 2W ?200ppm/?C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768141330GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768141330GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 33 RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 33 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
Part Details for 768141330GP
768141330GP CAD Models
768141330GP Part Data Attributes
|
768141330GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768141330GP
CTS Corporation
Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 33 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768141330GP
This table gives cross-reference parts and alternative options found for 768141330GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768141330GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768141330GPTR | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 768141330GP vs 768141330GPTR |
768141330GPTR7 | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 768141330GP vs 768141330GPTR7 |
768141330GPSP | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 768141330GP vs 768141330GPSP |
768141330GSP | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 768141330GP vs 768141330GSP |
768141330GTR7 | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 768141330GP vs 768141330GTR7 |
768141330GTR13 | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 768141330GP vs 768141330GTR13 |
768141330GPTR13 | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 768141330GP vs 768141330GPTR13 |