Part Details for 767141330GTR7 by CTS Corporation
Overview of 767141330GTR7 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767141330GTR7
767141330GTR7 CAD Models
767141330GTR7 Part Data Attributes
|
767141330GTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767141330GTR7
CTS Corporation
RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767141330GTR7
This table gives cross-reference parts and alternative options found for 767141330GTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141330GTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767141330G | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141330GTR7 vs 767141330G |
767141330GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141330GTR7 vs 767141330GPTR13 |
767141330GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141330GTR7 vs 767141330GTR |
767141330GPSP | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141330GTR7 vs 767141330GPSP |
767141330GTR13 | Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141330GTR7 vs 767141330GTR13 |
767141330GSP | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | CTS Corporation | 767141330GTR7 vs 767141330GSP |
767141330GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767141330GTR7 vs 767141330GP |