There are no models available for this part yet.
Overview of 767141101G by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 767141101G by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 99 |
|
RFQ |
CAD Models for 767141101G by CTS Corporation
Part Data Attributes for 767141101G by CTS Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
, 2239
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Element Power Dissipation
|
0.15 W
|
First Element Resistance
|
100 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 767141101G
This table gives cross-reference parts and alternative options found for 767141101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767141101GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767141101G vs 767141101GP |
767141101GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | CTS Corporation | 767141101G vs 767141101GTR7 |
767141101GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767141101G vs 767141101GPTR7 |
767141101GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141101G vs 767141101GPTR13 |
767141101GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141101G vs 767141101GTR |
767141101GTR13 | Array/Network Resistor, Bussed, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141101G vs 767141101GTR13 |