767141101G vs 768141101GP feature comparison

767141101G CTS Corporation

Buy Now Datasheet

768141101GP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2239 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 100 Ω 100 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Rated Power Dissipation (P) 2 W 1.3 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper - with Nickel barrier
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 9 5
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 10 Weeks
Construction Rectangular
Package Height 1.6 mm
Package Length 9.91 mm
Package Width 5.59 mm
Packing Method Tube
Resistance 100 Ω
Second/Last Element Resistance 100 Ω

Compare 767141101G with alternatives

Compare 768141101GP with alternatives