Part Details for 767141101GPTR13 by CTS Corporation
Overview of 767141101GPTR13 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767141101GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767141101GPTR13-ND
|
DigiKey | RES ARRAY 13 RES 100 OHM 14SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6975 | Buy Now |
DISTI #
767141101GPTR13
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 2W ?100ppm/?C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 767141101GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-767141101GPTR13
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.8600 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 100 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
DISTI #
767141101GPTR13
|
Avnet Abacus | - Tape and Reel (Alt: 767141101GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 767141101GPTR13
767141101GPTR13 CAD Models
767141101GPTR13 Part Data Attributes
|
767141101GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767141101GPTR13
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767141101GPTR13
This table gives cross-reference parts and alternative options found for 767141101GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141101GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
767141101GSP | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | 767141101GPTR13 vs 767141101GSP |
767141101GTR | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | 767141101GPTR13 vs 767141101GTR |
767141101GPTR7 | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT | 767141101GPTR13 vs 767141101GPTR7 |
767141101GP | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | 767141101GPTR13 vs 767141101GP |
767141101GTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | 767141101GPTR13 vs 767141101GTR13 |
768141101GTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | 767141101GPTR13 vs 768141101GTR7 |
768141101GPTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | 767141101GPTR13 vs 768141101GPTR13 |
4814P-002-101 | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.12W, SURFACE MOUNT, 2239, SO-14 | 767141101GPTR13 vs 4814P-002-101 |
768141101GSP | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP | 767141101GPTR13 vs 768141101GSP |
768141101GPTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 767141101GPTR13 vs 768141101GPTR7 |