-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,190,ASY,PDNI,BARBLESS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3008
|
Newark | Mict, rec,190,asy, pdni, barbless Rohs Compliant: No |Amp Te Connectivity 767081-5 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0500 / $93.8100 | Buy Now |
DISTI #
767081-5-ND
|
DigiKey | CONN RCPT 190P SMD PALLAD-NICKEL Min Qty: 42 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.3707 | Buy Now |
DISTI #
767081-5
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 767081-5) RoHS: Not Compliant Min Qty: 42 Package Multiple: 7 Container: Tube | 0 |
|
$73.7904 / $88.7986 | Buy Now |
DISTI #
571-767081-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT REC 190 ASY PDNI BARBLESS RoHS: Compliant | 0 |
|
$90.8200 / $91.5800 | Order Now |
DISTI #
AMP767081-5
|
Heilind Electronics | MICT,REC,190,ASY,PDNI,BARBLESS | Americas - 0 in Stock |
|
$91.9621 / $93.3347 | Buy Now |
|
Onlinecomponents.com | MICT,REC,190,ASY,PDNI,BARBLESS | 0 |
|
$76.4100 / $202.9500 | Buy Now |
DISTI #
AMP767081-5
|
Interstate Connecting Components | MICT,REC,190,ASY,PDNI,BARBLESS | 0 |
|
Buy Now | |
|
Master Electronics | MICT,REC,190,ASY,PDNI,BARBLESS | 0 |
|
$76.4100 / $202.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767081-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767081-5
TE Connectivity
MICT,REC,190,ASY,PDNI,BARBLESS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.24 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 767081-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767081-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767054-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 767081-5 vs 767054-5 |
5767181-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 767081-5 vs 5767181-5 |
5767094-5 | MICT,RECPT,190,ASY,PDNI,EXTD | TE Connectivity | 767081-5 vs 5767094-5 |
767095-5 | MICT,REC,EXT,190,ASY,PDNI,025 | TE Connectivity | 767081-5 vs 767095-5 |
5767054-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 767081-5 vs 5767054-5 |
1-5767096-2 | MICT,REC,190,ASY,.025,TAPE,CAP | TE Connectivity | 767081-5 vs 1-5767096-2 |
5767089-5 | MICTOR,R/A,RECPT,.093,190,ASY | TE Connectivity | 767081-5 vs 5767089-5 |
767154-5 | 190 POS. .355 VERTICAL RECEPTA | TE Connectivity | 767081-5 vs 767154-5 |
767143-5 | MICT,R/A,RCPT,190,ASY,062,30AU | TE Connectivity | 767081-5 vs 767143-5 |
5767096-5 | MICT,REC,190,ASY,.025,TAPE PKG | TE Connectivity | 767081-5 vs 5767096-5 |