Datasheets
767143-5 by:

MICT,R/A,RCPT,190,ASY,062,30AU

Part Details for 767143-5 by TE Connectivity

Overview of 767143-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 767143-5

Part # Distributor Description Stock Price Buy
DISTI # 19R8375
Newark Mict, r/A, rcpt,190,asy,062,30Au |Amp Te Connectivity 767143-5 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 767143-5
Avnet Americas Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 767143-5) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Container: Tube 0
RFQ
DISTI # 571-767143-5
Mouser Electronics Board to Board & Mezzanine Connectors MICT,R/A,RCPT,190 ASY,062,30AU RoHS: Compliant 4
  • 1 $143.6500
  • 7 $131.8300
  • 28 $126.7500
  • 56 $122.5200
$122.5200 / $143.6500 Buy Now

Part Details for 767143-5

767143-5 Part Data Attributes

767143-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
767143-5 TE Connectivity MICT,R/A,RCPT,190,ASY,062,30AU
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Samacsys Manufacturer TE Connectivity
Additional Feature MICTOR
Board Mounting Option LOCATING POST
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 3 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 190 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S190P5
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 11.5A
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 11.5 A
Rated Voltage 5 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 195
UL Flammability Code 94V-0

Alternate Parts for 767143-5

This table gives cross-reference parts and alternative options found for 767143-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
767054-5 MICT,RECPT,190,ASSY,PDNI TE Connectivity 767143-5 vs 767054-5
5767181-5 MICT,RECPT,190,ASSY,PDNI TE Connectivity 767143-5 vs 5767181-5
5767094-5 MICT,RECPT,190,ASY,PDNI,EXTD TE Connectivity 767143-5 vs 5767094-5
767095-5 MICT,REC,EXT,190,ASY,PDNI,025 TE Connectivity 767143-5 vs 767095-5
5767054-5 MICT,RECPT,190,ASSY,PDNI TE Connectivity 767143-5 vs 5767054-5
1-5767096-2 MICT,REC,190,ASY,.025,TAPE,CAP TE Connectivity 767143-5 vs 1-5767096-2
5767089-5 MICTOR,R/A,RECPT,.093,190,ASY TE Connectivity 767143-5 vs 5767089-5
767154-5 190 POS. .355 VERTICAL RECEPTA TE Connectivity 767143-5 vs 767154-5
5767096-5 MICT,REC,190,ASY,.025,TAPE PKG TE Connectivity 767143-5 vs 5767096-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767143-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767143-5 by TE Connectivity

  • Please alert me when 767143-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 767143-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767143-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 767143-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767143-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767143-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: