-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICTOR,R/A,RECPT,.093,190,ASY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3193
|
Newark | Mictor, r/A, recpt,.093,190,asy |Amp Te Connectivity 5767089-5 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4300 / $110.4300 | Buy Now |
DISTI #
5767089-5-ND
|
DigiKey | CONN RCP 190P EDGE PALLAD-NICKEL Min Qty: 42 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$106.6824 | Buy Now |
DISTI #
5767089-5
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767089-5) RoHS: Compliant Min Qty: 42 Package Multiple: 7 Container: Tube | 0 |
|
$94.4234 / $113.6282 | Buy Now |
DISTI #
571-5767089-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICTOR R/A RECPT .093 190 ASY RoHS: Compliant | 0 |
|
$114.5300 / $117.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 7 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$94.1500 | Buy Now |
DISTI #
AMP5767089-5
|
Heilind Electronics | MICTOR,R/A,RECPT,.093,190,ASY | Americas - 0 in Stock |
|
$117.6762 / $119.4326 | Buy Now |
|
Onlinecomponents.com | MICTOR,R/A,RECPT,.093,190,ASY RoHS: Compliant | 0 |
|
$97.7800 / $259.7000 | Buy Now |
DISTI #
AMP5767089-5
|
Interstate Connecting Components | MICTOR,R/A,RECPT,.093,190,ASY | 0 |
|
$117.6762 / $119.4326 | Buy Now |
DISTI #
5767089-5
|
Avnet Abacus | (Alt: 5767089-5) RoHS: Compliant Min Qty: 42 Package Multiple: 7 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICTOR,R/A,RECPT,.093,190,ASY RoHS: Compliant | 0 |
|
$97.7800 / $259.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767089-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767089-5
TE Connectivity
MICTOR,R/A,RECPT,.093,190,ASY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767089-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767089-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767054-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 5767089-5 vs 767054-5 |
5767181-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 5767089-5 vs 5767181-5 |
5767094-5 | MICT,RECPT,190,ASY,PDNI,EXTD | TE Connectivity | 5767089-5 vs 5767094-5 |
767095-5 | MICT,REC,EXT,190,ASY,PDNI,025 | TE Connectivity | 5767089-5 vs 767095-5 |
5767054-5 | MICT,RECPT,190,ASSY,PDNI | TE Connectivity | 5767089-5 vs 5767054-5 |
1-5767096-2 | MICT,REC,190,ASY,.025,TAPE,CAP | TE Connectivity | 5767089-5 vs 1-5767096-2 |
767154-5 | 190 POS. .355 VERTICAL RECEPTA | TE Connectivity | 5767089-5 vs 767154-5 |
767143-5 | MICT,R/A,RCPT,190,ASY,062,30AU | TE Connectivity | 5767089-5 vs 767143-5 |
5767096-5 | MICT,REC,190,ASY,.025,TAPE PKG | TE Connectivity | 5767089-5 vs 5767096-5 |