Part Details for 76323-407 by Amphenol Communications Solutions
Overview of 76323-407 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 76323-407
76323-407 CAD Models
76323-407 Part Data Attributes
|
76323-407
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76323-407
Amphenol Communications Solutions
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (75) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76323-407
This table gives cross-reference parts and alternative options found for 76323-407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76323-407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42625-0021 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76323-407 vs 42625-0021 |
55319-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76323-407 vs 55319-407 |
91622-407(H) | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 76323-407 vs 91622-407(H) |
71990-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-407 vs 71990-307 |
69347-107 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-407 vs 69347-107 |
76323-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-407 vs 76323-307 |
SSW-107-21-STL-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 76323-407 vs SSW-107-21-STL-S |
55319-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76323-407 vs 55319-307 |
826044-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 76323-407 vs 826044-7 |
BCS-107-F-S-DE-BE | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 76323-407 vs BCS-107-F-S-DE-BE |