Part Details for 55319-307 by Amphenol FCi
Overview of 55319-307 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84553-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84553-191 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 55319-307
55319-307 CAD Models
55319-307 Part Data Attributes
|
55319-307
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55319-307
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55319-307
This table gives cross-reference parts and alternative options found for 55319-307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55319-307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42625-0021 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 55319-307 vs 42625-0021 |
55319-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 55319-307 vs 55319-407 |
91622-407(H) | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 55319-307 vs 91622-407(H) |
71990-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 55319-307 vs 71990-307 |
69347-107 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 55319-307 vs 69347-107 |
76323-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 55319-307 vs 76323-307 |
SSW-107-21-STL-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 55319-307 vs SSW-107-21-STL-S |
826044-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 55319-307 vs 826044-7 |
BCS-107-F-S-DE-BE | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 55319-307 vs BCS-107-F-S-DE-BE |
89842-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 55319-307 vs 89842-407 |