There are no models available for this part yet.
Overview of 76323-307 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for 76323-307 by Amphenol FCi
Part Data Attributes for 76323-307 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 76323-307
This table gives cross-reference parts and alternative options found for 76323-307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76323-307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42625-0021 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76323-307 vs 42625-0021 |
55319-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76323-307 vs 55319-407 |
91622-407(H) | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 76323-307 vs 91622-407(H) |
71990-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-307 vs 71990-307 |
69347-107 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-307 vs 69347-107 |
SSW-107-21-STL-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 76323-307 vs SSW-107-21-STL-S |
55319-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76323-307 vs 55319-307 |
826044-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 76323-307 vs 826044-7 |
BCS-107-F-S-DE-BE | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 76323-307 vs BCS-107-F-S-DE-BE |
89842-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76323-307 vs 89842-407 |