Part Details for 75TI21504030J by KEMET Corporation
Overview of 75TI21504030J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75TI21504030J
75TI21504030J CAD Models
75TI21504030J Part Data Attributes
|
75TI21504030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75TI21504030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 75TI21504030J
This table gives cross-reference parts and alternative options found for 75TI21504030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75TI21504030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I2150JH00J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs R745I2150JH00J |
F462BK153J1K6R | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75TI21504030J vs F462BK153J1K6R |
745I2150JM00J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs 745I2150JM00J |
745I2150GY00J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs 745I2150GY00J |
R745I2150JB00J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs R745I2150JB00J |
F463BK153J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75TI21504030J vs F463BK153J1K6ALR0L |
R75TI2150DQ30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | 75TI21504030J vs R75TI2150DQ30J |
F462BK153J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75TI21504030J vs F462BK153J1K6C |
745I2150JE00J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs 745I2150JE00J |
R75TI2150JE30J | Film Capacitor, | KEMET Corporation | 75TI21504030J vs R75TI2150JE30J |