Part Details for 745I2150GY00J by KEMET Corporation
Overview of 745I2150GY00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 745I2150GY00J
745I2150GY00J CAD Models
745I2150GY00J Part Data Attributes
|
745I2150GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745I2150GY00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 42 mΩ | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 745I2150GY00J
This table gives cross-reference parts and alternative options found for 745I2150GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745I2150GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TI2150JH30J | Film Capacitor, | KEMET Corporation | 745I2150GY00J vs 75TI2150JH30J |
R745I2150DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | 745I2150GY00J vs R745I2150DQ00J |
R745I2150JM00J | Film Capacitor, | KEMET Corporation | 745I2150GY00J vs R745I2150JM00J |
745I2150CK00J | Film Capacitor, | KEMET Corporation | 745I2150GY00J vs 745I2150CK00J |
F463BK153J1K6R | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 745I2150GY00J vs F463BK153J1K6R |
75TI2150JB30J | Film Capacitor, | KEMET Corporation | 745I2150GY00J vs 75TI2150JB30J |
R745I21505000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | 745I2150GY00J vs R745I21505000J |
R75TI21504030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | 745I2150GY00J vs R75TI21504030J |
R745I2150GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | 745I2150GY00J vs R745I2150GY00J |
745I2150JM00J | Film Capacitor, | KEMET Corporation | 745I2150GY00J vs 745I2150JM00J |