Part Details for R745I2150JH00J by KEMET Corporation
Overview of R745I2150JH00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745I2150JH00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8633
|
Newark | 0,015U 500V |Kemet R745I2150JH00J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2740 | Buy Now |
DISTI #
399-R745I2150JH00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2852 | Buy Now |
Part Details for R745I2150JH00J
R745I2150JH00J CAD Models
R745I2150JH00J Part Data Attributes
|
R745I2150JH00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745I2150JH00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 42 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R745I2150JH00J
This table gives cross-reference parts and alternative options found for R745I2150JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745I2150JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I2150DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, 7130, | KEMET Corporation | R745I2150JH00J vs R745I2150DQ00J |
745I2150JE00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs 745I2150JE00J |
745I2150JM00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs 745I2150JM00J |
745I2150JH00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs 745I2150JH00J |
R745I2150JE00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs R745I2150JE00J |
745I2150AA00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs 745I2150AA00J |
R745I2150JM00J | Film Capacitor, | KEMET Corporation | R745I2150JH00J vs R745I2150JM00J |