There are no models available for this part yet.
Overview of 75IN4150CK40K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for 75IN4150CK40K by KEMET Corporation
Part Data Attributes for 75IN4150CK40K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for 75IN4150CK40K
This table gives cross-reference parts and alternative options found for 75IN4150CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IN4150CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN4150AA40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs 75IN4150AA40K |
R75IN4150GY40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs R75IN4150GY40K |
R75IN4150JB40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs R75IN4150JB40K |
R75IN41504040K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 75IN4150CK40K vs R75IN41504040K |
75IN4150JM40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs 75IN4150JM40K |
R75IN4150AA40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 75IN4150CK40K vs R75IN4150AA40K |
R75IN4150JE40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs R75IN4150JE40K |
R75IN41505040K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75IN4150CK40K vs R75IN41505040K |
75IN41504040K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs 75IN41504040K |
R75IN4150JA40K | Film Capacitor, | KEMET Corporation | 75IN4150CK40K vs R75IN4150JA40K |