-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IN41504040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN41504040K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75IN41504040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN41504040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN4150AA40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs 75IN4150AA40K |
R75IN4150GY40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs R75IN4150GY40K |
R75IN4150JB40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs R75IN4150JB40K |
75IN4150JM40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs 75IN4150JM40K |
R75IN4150AA40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R75IN41504040K vs R75IN4150AA40K |
75IN4150CK40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs 75IN4150CK40K |
R75IN4150JE40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs R75IN4150JE40K |
R75IN41505040K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN41504040K vs R75IN41505040K |
75IN41504040K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs 75IN41504040K |
R75IN4150JA40K | Film Capacitor, | KEMET Corporation | R75IN41504040K vs R75IN4150JA40K |