Filter Your Search
1 - 2 of 2 results
|
R75IN4150CK40K
KEMET Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
75IN4150CK40K
KEMET Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |