Part Details for 75232G-S20-T by Unisonic Technologies Co Ltd
Overview of 75232G-S20-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 75232G-S20-T
75232G-S20-T CAD Models
75232G-S20-T Part Data Attributes:
|
75232G-S20-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
75232G-S20-T
Unisonic Technologies Co Ltd
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, HALOGEN FREE, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.7 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 500 ns | |
Width | 7.65 mm |
Alternate Parts for 75232G-S20-T
This table gives cross-reference parts and alternative options found for 75232G-S20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75232G-S20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75232-S20-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | 75232G-S20-T vs 75232-S20-T |
75232G-S20-R | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | 75232G-S20-T vs 75232G-S20-R |
75232L-S20-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, LEAD FREE, SOP-20 | Unisonic Technologies Co Ltd | 75232G-S20-T vs 75232L-S20-T |
75232L-S20-R | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | 75232G-S20-T vs 75232L-S20-R |