Part Details for 74VHC594MTR by STMicroelectronics
Overview of 74VHC594MTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC594MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7731-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1878 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
Part Details for 74VHC594MTR
74VHC594MTR CAD Models
74VHC594MTR Part Data Attributes
|
74VHC594MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHC594MTR
STMicroelectronics
AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 13.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
Alternate Parts for 74VHC594MTR
This table gives cross-reference parts and alternative options found for 74VHC594MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC594MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3718L | Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDIP28, SDIP-28 | New Japan Radio Co Ltd | 74VHC594MTR vs NJU3718L |
TC74VHC165FW | IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, SOP-16, Shift Register | Toshiba America Electronic Components | 74VHC594MTR vs TC74VHC165FW |
DV74ACT323DW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | 74VHC594MTR vs DV74ACT323DW |
NJU3719AM | Serial In Parallel Out, 24-Bit, Right Direction, True Output, CMOS, PDSO30, SDMP-30 | New Japan Radio Co Ltd | 74VHC594MTR vs NJU3719AM |
AM2806HC | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | AMD | 74VHC594MTR vs AM2806HC |
GD54LS95B | Parallel In Parallel Out, PDIP14, | Goldstar Electron Co Ltd | 74VHC594MTR vs GD54LS95B |
GD54HCT322 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | 74VHC594MTR vs GD54HCT322 |
SN74AHC594DE4 | AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74VHC594MTR vs SN74AHC594DE4 |
HCF4517BM1 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74VHC594MTR vs HCF4517BM1 |
SN74AHC594PW | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | Texas Instruments | 74VHC594MTR vs SN74AHC594PW |